132443

RF Connector SMA Straight Crimp Plug Times LMR-195 Optimized 50 Ohm

Easily optimize your RF connections with our SMA Straight Crimp Plug, designed for Times LMR-195 cables. This 50 Ohm connector features a durable brass body with a gold finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6GHz, it's ideal for high-speed applications. The threaded coupling type provides secure mating, while the straight orientation allows for easy cable installation. RoHS compliant and meticulously engineered, this connector guarantees quality and performance in RF applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132443
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132443
Mil Qualified:No
Cable Group:LL02
Cable Type:Times LMR-195 Optimized,Times LMR-200-LLPL Optimized
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: