135101-03-M1.00

Heilind Number:AMR135101-03-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-03-M1.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-316 DS 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-03-M1.00
Overall Length:39.37 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-316 DS
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-03-M1.00

Detailed Description

Enhance your connectivity with this SMA Straight Plug to SMA Straight Plug RG-316 DS Cable Assembly, designed for seamless transmission in a variety of applications. With a length of 1 meter and an impedance of 50 ohms, it ensures optimal signal integrity. The RG-316 DS cable type offers durability and flexibility, while the straight plug connectors provide a secure and efficient connection. Whether you're in need of wire management solutions or reliable coaxial cable assemblies, this high-quality product is a must-have for your setup. Elevate your connectivity experience with this essential component.