| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R2-M0.75 |
| Overall Length: | 29.53 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R2-M0.75 |
135101-R2-M0.75
| Heilind Number: | AMR135101-R2-M0.75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R2-M0.75 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 750 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with our SMA Straight Plug to Straight Plug Hand Formable Cable Assembly. Measuring 0.141 inches in diameter and 750mm in length, this cable ensures a secure and efficient connection over a distance of 29.53 inches. With a 50 ohm impedance, it's ideal for maintaining signal integrity in various applications. The durable hand-formable construction offers flexibility for easy installation, while the SMA connectors provide a reliable interface. Perfect for wire management, this coaxial cable assembly guarantees seamless connectivity in your setup.

