| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135102-02-04.00 |
| Overall Length: | 4 in |
| Connector End 1: | SMA |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Unterminated |
| SKU: | AMR135102-02-04.00 |
135102-02-04.00
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly, perfect for various applications in wire management and coaxial cable setups. Measuring at 4 inches in overall length, this RG 174 cable boasts a 50 Ω impedance, ensuring reliable signal transmission. The assembly features an SMA connector end on one side, with a convenient R/A Plug style for easy installation, while the other end remains unterminated, offering flexibility for custom connections. Trust in the durability and performance of this essential component for seamless data and power transfer in your projects.

