| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135102-03-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Blkhd Jack |
| SKU: | AMR135102-03-24.00 |
135102-03-24.00
Specifications
Detailed Description
Enhance your connectivity with this high-quality RG 316 coaxial cable assembly, boasting a length of 24 inches for ample reach. Featuring a SMA connector at one end and an unterminated option at the other, it offers versatility for various applications. The 50 Ω impedance ensures optimal signal transmission, while the right-angle plug and bulkhead jack designs provide secure connections. Perfect for wire management and seamless integration, this cable assembly is a reliable choice for your projects.

