135103-01-12.00

SMA Right Angle Plug to SMA Straight Plug RG-316 12 in Length 50 Ohms

Efficiently connect devices with our SMA Right Angle Plug to SMA Straight Plug RG-316 Cable Assembly. Measuring 12 inches in length, this 50 Ohm cable ensures optimal signal transmission. Featuring SMA connectors on both ends, it offers versatility in setup. The right angle plug and straight plug design, along with RG 316 cable type, guarantee secure and stable connections. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component for your wire management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-01-12.00
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-01-12.00
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132123
Connector 2 Part Number:132114

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: