135106-R1-18.00
SMA Straight Jack to SMA Straight Plug Hand Formable 0.085 Inch 18 in Length 50 Ohms
Enhance your connectivity with this high-quality SMA Straight Jack to SMA Straight Plug Hand Formable Cable. Measuring 18 inches in length, this 50 Ohm impedance cable is designed for optimal signal transmission. Crafted with precision, it features SMA connectors on both ends, ensuring a secure and reliable connection. The hand formable .085-inch cable type offers flexibility for easy installation in various settings. Ideal for use in wire management and cable assemblies, this coaxial cable assembly guarantees efficient and seamless performance. Upgrade your setup with this essential component for seamless data transmission.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 135106-R1-18.00 |
Overall Length: | 18 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | Hand Formable .085 in |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Jack |
Connector End 2 Style: | Str Plug |
SKU: | AMR135106-R1-18.00 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132103 |
Connector 2 Part Number: | 132101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |