135111-01-36.00

Heilind Number:AMR135111-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135111-01-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-01-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-01-36.00

Detailed Description

Upgrade your connectivity with our high-quality SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 Coaxial Cable Assembly. Designed for optimal performance, this 36-inch cable features a 50-ohm impedance and is perfect for a variety of applications. The SMA connector end 1 is a Right Angle Plug, while connector end 2 is a Straight Bulkhead Jack, ensuring a secure and reliable connection. Made with durable RG-316 cable, this assembly guarantees efficient signal transmission. Ideal for wire management and cable assembly projects, it's a must-have for professionals seeking top-notch performance.