142210
RF Connector SMB PCB Through Hole Straight Jack Bulkhead 50 Ohm
Enhance your RF connectivity with our SMB PCB Through Hole Straight Jack Bulkhead. Designed for seamless integration into PCB setups, this connector features a durable brass body with a gold finish for optimal performance. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, it ensures reliable signal transmission in high-frequency applications. Its straight orientation and bulkhead panel mount feature make installation easy and secure. The brass contact material guarantees excellent conductivity, while its wide operating temperature range from -65°C to 165°C ensures reliable performance in diverse environments. RoHS compliant and offering a push-on coupling type, this connector is a versatile and dependable choice for your RF coaxial connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 142210 |
Connector Type: | SMB |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR142210 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download |