145103-01-24.00

Heilind Number:AMR145103-01-24.00
Manufacturer:Amphenol RF
Manufacturer Number:145103-01-24.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Straight Plug RG-316 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145103-01-24.00
Overall Length:24 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR145103-01-24.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring a SMB right angle plug to SMB straight plug connection. With a convenient 24-inch length and RG-316 cable type, it offers optimal performance for your applications. The 50 ohm impedance ensures efficient signal transmission, while the durable construction guarantees long-lasting use. Perfect for wire management and seamless connectivity in various settings, this coaxial cable assembly is a reliable choice for your needs. Elevate your setup with its precision-engineered design and enjoy seamless data transfer.