Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 152107 |
Connector Type: | SMC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 10 GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR152107 |
Mil Qualified: | No |
Cable Group: | B |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |