172125

N-Type T-Shape Adapter Jack-Plug-Jack 50 Ohm

Enhance your RF connectivity with our N-Type T-Shape Adapter, designed for seamless integration in 50 Ohm systems. Crafted from durable brass with a sleek white bronze finish, this adapter ensures reliable performance. With a maximum frequency of 11 GHz, it's perfect for high-speed applications. The jack-plug-jack configuration offers versatile connectivity options. Rest assured, it's RoHS compliant, meeting environmental standards. Explore the possibilities in our range of RF coaxial connectors and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172125
Adapter Type:N-Type Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR172125
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Brass

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: