| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172236 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172236 |
172236
| Heilind Number: | AMR172236 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172236 |
| ECAD Model: |
Description:
RF Connector N-Type Right Angle Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Right Angle Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm Connector. Crafted for optimal performance, this plug features a brass construction with a white bronze finish, ensuring durability and efficient signal transmission. Suitable for cable solder termination, it guarantees secure and reliable connections. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it's built to withstand extreme environments. The threaded coupling type offers easy installation, while the 11 GHz operating frequency ensures high-speed data transmission. RoHS compliant, this connector is not only high-performing but also environmentally friendly. Upgrade your RF systems with this top-of-the-line connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

