172394

RF Connector N-Type Straight Crimp Jack RG-8X Times LMR-240 Optimized 50 Ohm

Enhance your RF connectivity with our N-Type Straight Crimp Jack, designed for seamless integration with RG-8X Times LMR-240 cables. Crafted for optimal performance at 50 Ohm impedance, this connector ensures reliable signal transmission in a wide operating temperature range from -40°C to 85°C. Featuring a durable brass body with a white bronze finish, it offers both strength and corrosion resistance. With a maximum operating frequency of 6 GHz and RoHS compliance, it's the perfect choice for high-frequency applications. Whether you're in the field or the lab, trust in the precision and quality of this threaded coupling connector for all your RF needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172394
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172394
Mil Qualified:No
Cable Group:LL04
Cable Type:Times LMR-240 Optimized,Times LMR-240 UltraFlex Optimized
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2024PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to
relocate the production of the above-listed products from China to our new facility in Vietnam.
Download