| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 175107-R2-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR175107-R2-24.00 |
175107-R2-24.00
| Heilind Number: | AMR175107-R2-24.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 175107-R2-24.00 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Hand Formable 0.141 Inch 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly. Designed for seamless integration, this 24-inch hand-formable cable boasts a 0.141-inch diameter, perfect for high-frequency applications. With an impedance of 50 ohms, it ensures optimal signal transfer. The straight bulkhead jack and straight plug connectors offer secure attachments, while the durable construction guarantees long-lasting performance. Whether you're in the field of wire management, cable assemblies, or coaxial cable assemblies, this versatile and reliable component is a must-have for your setup.

