| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 182302 |
| Connector Type: | Mini-UHF |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR182302 |
182302
| Heilind Number: | AMR182302 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 182302 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our Mini-UHF Straight Crimp Plug, designed for optimal performance with RG-8X and Times LMR-240 cables. This 50 Ohm connector, featuring a brass body and nickel finish, ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its threaded coupling mechanism guarantees a secure and stable connection, perfect for high-frequency applications up to 2.5 GHz. With a straightforward cable crimp termination method, this plug offers convenience and efficiency in installation. Trust in its durable construction and seamless operation for all your RF connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 132117 | RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 172219 | RF Connector N-Type Right Angle Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


