Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 222144 |
Connector Type: | F-Type |
Gender: | Jack |
Termination Method: | Round Post |
Contact Material: | Brass |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 2 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Round Flange |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR222144 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | Delrin |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Bright Tin |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |