222166
RF Connector F-Type Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm
Enhance your RF connections with our F-Type Straight Crimp Plug, designed for seamless integration with Times LMR-400 and Belden 9913 cables. Crafted with precision from durable brass, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Featuring a 50 Ohm impedance and a maximum operating frequency of 2 GHz, it is ideal for high-speed data transmission. The nickel finish not only adds to its durability but also provides excellent conductivity. With a threaded coupling type, installation is secure and hassle-free. Upgrade your RF setups with this essential component for optimal signal integrity.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 222166 |
Connector Type: | F-Type |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 2 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR222166 |
Mil Qualified: | No |
Cable Group: | I |
Cable Type: | Times AA-5886,Times AA-6146,Times LMR-400,Times LMR-400 UltraFlex,Belden 7810A,Belden 8214,Belden 9913 |
Insulator Material: | PTFE |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10230 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |