245103-05-12.00
BNC Straight Plug to Mini-SMB Right Angle Plug RG-179 12 in Length 75 Ohms
Enhance your audio and video connectivity with this high-quality cable assembly. Featuring a BNC Straight Plug at one end and a Mini-SMB Right Angle Plug at the other, it ensures secure and reliable connections. With a 12-inch length and RG-179 cable type, it's perfect for various applications. The 75 Ohm impedance guarantees optimal signal transmission, while the durable construction ensures long-lasting performance. Upgrade your setup with this essential cable assembly for seamless connectivity.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 245103-05-12.00 |
Overall Length: | 12 in |
Connector End 1: | BNC |
Connector End 2: | Mini-SMB |
Impedance: | 75 Ω |
Cable Type: | RG 179 |
Cable Assembly Type: | BNC to Mini-SMB 75 Ohm |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | R/A Plug |
SKU: | AMR245103-05-12.00 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 112133 |
Connector 2 Part Number: | 142194-75 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |