252102

RF Connector MCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Enhance your RF connectivity with our MCX Right Angle Crimp Plug, designed for optimal performance in RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a 50 Ohm impedance and operating frequency of up to 6 GHz, this connector ensures reliable signal transmission. Crafted with high-quality brass and finished in gold, it offers durability and efficient conductivity. With a temperature range from -65°C to 165°C, it's suitable for diverse environments. Perfect for professional installations, this plug is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your connections with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252102
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252102
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10150

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: