252103

RF Connector MCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Enhance your RF connectivity with our MCX Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. This 50 Ohm connector, featuring a brass body and gold finish, ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's ideal for high-speed data transmission. The push-on coupling type and straight orientation make installation a breeze, while RoHS compliance guarantees environmental responsibility. Elevate your RF setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252103
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252103
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10150

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: