252119

RF Connector MCX Right Angle Crimp Plug RG-316 DB RD-316 50 Ohm

Enhance your RF connectivity with our MCX Right Angle Crimp Plug, designed for seamless integration with RG-316 DB RD-316 cables. Crafted with precision, this 50 Ohm connector guarantees optimal performance in various applications. The brass construction ensures durability while the gold finish adds a touch of sophistication. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it's suitable for use in diverse environments. RoHS compliant and boasting a 6 GHz operating frequency, it's a reliable choice for your RF needs. Upgrade your setup with this high-quality MCX connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252119
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252119
Mil Qualified:No
Cable Group:B1
Cable Type:RG-316 Double Shield,RD-316
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10160

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: