| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252141 |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252141 |
252141
| Heilind Number: | AMR252141 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252141 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our MCX Right Angle PCB Jack. Designed for through-hole mounting on circuit boards, this connector ensures secure and reliable signal transmission. With a 50 Ohm impedance and operating frequency of up to 6 GHz, it is ideal for high-frequency applications. The body, made of durable brass with a gold finish, guarantees longevity and excellent conductivity. Featuring a push-on coupling type, installation is quick and effortless. Operating seamlessly in temperatures ranging from -65°C to 165°C, it is suitable for a wide range of environments. RoHS compliant and crafted with high-quality materials, this connector is a dependable choice for your RF connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

