255101-05-12.00

Heilind Number:AMR255101-05-12.00
Manufacturer:Amphenol RF
Manufacturer Number:255101-05-12.00
ECAD Model:
3D Model

Description:

MCX Straight Plug to MCX Straight Plug RG-179 12 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255101-05-12.00
Overall Length:12 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR255101-05-12.00

Detailed Description

Enhance your connectivity with this high-quality MCX Straight Plug to MCX Straight Plug Cable Assembly. Measuring 12 inches in length and designed for 75 Ohm impedance, it ensures optimal signal transmission. Constructed with RG-179 cable, this assembly offers reliable performance in various applications. The straight plug connectors at both ends provide a secure and stable connection. Perfect for wire management and coaxial setups, it's a versatile solution for your networking needs. Upgrade your setup with this essential component for seamless data transfer.