262105

RF Connector MMCX Right Angle PCB Jack Through Hole 50 Ohm

Enhance your RF connectivity with our MMCX Right Angle PCB Jack Through Hole connector, designed for seamless integration with a 50 Ohm impedance system. Crafted from durable brass with a gold finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Featuring Beryllium Copper contacts and a push-on coupling type, it guarantees secure and efficient signal transmission up to 6 GHz. Perfect for demanding RF applications, this RoHS-compliant connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262105
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR262105
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: