285101-06-06.00

Heilind Number:AMR285101-06-06.00
Manufacturer:Amphenol RF
Manufacturer Number:285101-06-06.00
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to 1.0-2.3 Straight Plug Belden 8218 6 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 285101-06-06.00
Overall Length:6 in
Connector End 1:1.0-2.3
Connector End 2:1.0-2.3
Impedance:75 Ω
Cable Type:Belden 8218
Cable Assembly Type:1.0-2.3 to 1.0-2.3
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR285101-06-06.00

Detailed Description

Enhance your connectivity with our 6-inch coaxial cable assembly, designed for seamless integration in various applications. Made with high-quality Belden 8218 cable, it ensures reliable performance and durability. Featuring 1.0-2.3 connectors on both ends, this assembly offers easy and secure attachment. With an impedance of 75 ohms, it guarantees efficient signal transmission. The straight plug connectors provide a streamlined connection setup. Ideal for wire management in diverse settings, this cable assembly is a versatile solution for your connectivity needs.