| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336303-12-0300 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336303-12-0300 |
336303-12-0300
| Heilind Number: | AMR336303-12-0300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336303-12-0300 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted cable assembly, featuring an AMC Right Angle Plug on one end and an SMA Straight Bulkhead Jack on the other. Designed for seamless integration, it boasts a 1.13 mm Micro-Cable with a 300 mm length, ensuring optimal signal transmission. With a 50 Ohm impedance, this assembly guarantees reliable performance in any setup. Whether you're in need of secure cable management or efficient data transfer, this versatile solution is a must-have for professionals in the field. Elevate your connectivity game with this essential component.

