336313-13-0200

AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 200 mm Length 50 Ohms

Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug to SMA Straight Bulkhead Jack design. Perfect for applications requiring a 1.32 mm Micro-Cable, this 200 mm length assembly ensures seamless signal transmission with its 50 Ohm impedance. Crafted for durability and performance, it guarantees reliable connectivity in any setting. RoHS compliant, it meets international standards for environmental responsibility. Ideal for wire management and coaxial setups, this assembly is a versatile solution for various industries. Upgrade your connections with this high-quality cable assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336313-13-0200
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:1.32 mm Micro-Cable
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336313-13-0200
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132389-11
Connector 2 Part Number:132389-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: