3FA1-NASJ-C01E6

RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm IP67 A Key Code

Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Operating at frequencies up to 3GHz, this 50 Ohm connector ensures optimal signal transmission. Crafted from durable Phosphor Bronze with a Nickel/Tin finish, it offers reliable performance in a wide temperature range from -40°C to 85°C. The IP67 rating guarantees protection against dust and water ingress, while the A Key Code feature ensures secure mating. Ideal for industrial and automotive applications, this Jet Black connector is ROHS compliant, meeting environmental standards without compromising on quality. Upgrade your RF systems with this high-performance, straight crimp jack for efficient and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 3FA1-NASJ-C01E6
Color:Jet Black
Connector Type:FAKRA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:3 Max GHz
Body Material:Phosphor Bronze
Panel Mount Type:Not Applicable
Body Finish:Nickel/Tin
Coupling Type:Push-on1
SKU:AMR3FA1-NASJ-C01E6
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:PBT
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):100
FAKRA Generation:3
FAKRA Keycode:A

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: