Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 431-115J-52S |
Connector Type: | 4.3-10 |
Gender: | Jack |
Termination Method: | Cable - Solder |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | IP67 |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | 4-Hole Flange |
Body Finish: | White Bronze |
Coupling Type: | Threaded |
SKU: | AMR431-115J-52S |
Mil Qualified: | No |
Cable Group: | SR3 |
Cable Type: | 0.250-inch Conformable,RG-401,Times Tflex 401 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | Yes |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Silver |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |