431-128J-52S

RF Connector 4.3-10 Panel Mount Jack 4-Hole Flange Solder 50 Ohm IP67

Stay connected with our RF Connector, featuring a 4.3-10 Jack for seamless transmission. This panel mount connector ensures secure attachment with its 4-Hole Flange and solder termination method, perfect for demanding environments with its IP67 rating. Crafted with durable materials including Brass and Beryllium Copper, it guarantees reliable performance from -65°C to 165°C. With an impedance of 50 Ω and operating frequency of up to 6 GHz, it's ideal for high-speed data transmission. The threaded coupling type and RoHS compliance make it a versatile and environmentally friendly choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 431-128J-52S
Connector Type:4.3-10
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR431-128J-52S
Mil Qualified:No
Cable Group:SR2
Cable Type:0.141-inch Conformable,RG-402,Times Tflex 402,Belden 1673A
Insulator Material:PTFE
Isolated:No
Low PIM:Yes
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Silver
Contact Termination:Press-Fit
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: