| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10024-RFX |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR901-10024-RFX |
901-10024-RFX
| Heilind Number: | AMR901-10024-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10024-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with RG-316DB cables. Crafted with precision, this 50 Ohm connector guarantees optimal performance in a wide operating temperature range, from -65°C to 165°C. With a durable brass construction and nickel finish, it ensures longevity and reliability in any application. The threaded coupling feature provides secure mating, while the straight orientation allows for easy installation. RoHS compliant and boasting a maximum operating frequency of 12.4 GHz, this connector is a must-have for high-frequency transmission needs in various industries. Upgrade your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

