901-10511-3
RF Connector SMA PCB End Launch Jack 50 Ohm 0.085 PCB Round Flange with Flats High Freq 0.010 Pin
Enhance your RF connectivity with our SMA PCB End Launch Jack. Designed for high-frequency applications, this connector boasts a 50 Ohm impedance and a maximum operating frequency of 26.5 GHz, making it ideal for demanding environments. Constructed with a durable brass body and featuring gold body finish, it ensures reliable performance in a wide temperature range from -65°C to 165°C. The straight orientation and threaded coupling type provide secure and efficient connections, while the Beryllium Copper contact material guarantees excellent conductivity. Perfect for PCB integration, this connector offers a seamless solution for your RF coaxial needs, fully compliant with RoHS standards. Elevate your connectivity with this high-quality component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10511-3 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10511-3 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.062 Inches (1.57 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |