901-9531-3

RF Connector SMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Enhance your RF connectivity with our SMA Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for optimal performance, this 50 Ohm plug features beryllium copper contacts and a durable stainless steel body with a gold-passivated finish. With a wide operating temperature range from -65°C to 165°C and a maximum frequency of 12.4 GHz, it ensures reliable signal transmission in various environments. The threaded coupling mechanism guarantees secure mating, making it ideal for demanding applications in the RF Coaxial Connectors & Accessories realm. Rest assured of its compliance with RoHS regulations, showcasing our commitment to quality and environmental responsibility. Upgrade your connectivity solutions with this high-performance SMA plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9531-3
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Gold/Passivated
Coupling Type:Threaded
SKU:AMR901-9531-3
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):100
Assembly Tool:CTL-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: