903-367P-51A2
RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Enhance your RF connectivity with our SMB Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables. This 50 Ohm connector, featuring a beryllium copper contact material, ensures reliable performance in a wide temperature range from -65 °C to 165 °C. With a durable Zamac body and nickel finish, it offers robust construction for various applications. RoHS compliant and boasting a push-on coupling type, it's a versatile solution for your RF coaxial connection needs. Elevate your connectivity setup with this high-quality plug.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 903-367P-51A2 |
Connector Type: | SMB |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle1 |
Impedance: | 50 Ω |
Body Material: | Zamac |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Push-on1 |
SKU: | AMR903-367P-51A2 |
Mil Qualified: | No |
Cable Group: | B |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |