903-518J-51P

Heilind Number:AMR903-518J-51P
Manufacturer:Amphenol RF
Manufacturer Number:903-518J-51P
ECAD Model:
3D Model

Description:

RF Connector SMB PCB End Launch Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-518J-51P
Connector Type:SMB
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-518J-51P

Detailed Description

Enhance your RF connectivity with our SMB PCB End Launch Straight Jack, meticulously engineered for optimum performance. Designed for a seamless integration onto printed circuit boards, this connector boasts a durable brass construction and a gold body finish, ensuring reliable signal transmission in even the most demanding environments. With an impedance of 50 ohms and a maximum operating frequency of 4GHz, it's ideal for high-speed data applications. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it offers both environmental responsibility and versatility. Experience the convenience of push-on coupling and the assurance of quality with this essential component for RF systems.