908-22101
RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm
Achieve seamless RF connectivity with our MMCX Straight PCB Jack Surface Mount Connector. Designed for optimal performance in high-frequency applications, this 50 Ohm connector features a robust Beryllium Copper construction for reliable signal transmission. With a wide operating temperature range from -65°C to 165°C, it ensures durability in various environments. The gold-plated finish not only enhances conductivity but also provides corrosion resistance. Its straight orientation and push-on coupling type offer ease of installation. RoHS compliant, this connector is ideal for demanding RF coaxial applications.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 908-22101 |
Connector Type: | MMCX |
Gender: | Jack |
Termination Method: | PCB - Surface Mount |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Beryllium Copper |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR908-22101 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | LCP |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |