919-101P-51S1X
RF Connector MCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Enhance your RF connectivity with our MCX Straight Crimp Plug, tailored for optimal performance with RG-174, RG-188, RG-316, and Times LMR-100A cables. Engineered for 50 Ohm systems, this plug ensures reliable signal transmission at frequencies up to 6GHz. Crafted with precision, it features a Beryllium Copper contact material and durable brass body with a nickel finish, guaranteeing longevity and signal integrity even in demanding environments. With a temperature range spanning from -65°C to 165°C, it's suitable for a wide range of applications. RoHS compliant, this connector upholds environmental standards without compromising on quality. Whether for industrial, telecommunications, or aerospace use, this MCX plug is a must-have for seamless RF connections.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 919-101P-51S1X |
Connector Type: | MCX |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Push-on |
SKU: | AMR919-101P-51S1X |
Mil Qualified: | No |
Cable Group: | B |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Assembly Tool: | CTL-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |