919-421P-71S12G

RF Connector MCX Straight Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized

Elevate your RF connectivity with our MCX Straight Crimp Plug, designed for seamless integration with Belden 1855A, 4855R, and 4855P cables. Optimized for 75 Ohm 12G performance, this connector boasts top-tier reliability and signal integrity. Crafted with brass contacts and a beryllium copper body finished in gold, it ensures durability and efficient conductivity. Operating flawlessly in temperatures ranging from -65 °C to 165 °C, it's suitable for a wide range of environments. With a straight orientation and push-on coupling type, installation is a breeze. RoHS compliant and with a maximum operating frequency of 12 GHz, this connector is a must-have for high-speed data transmission applications. Upgrade your RF Coaxial setup with this premium MCX plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-421P-71S12G
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:12 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-421P-71S12G
Mil Qualified:No
Cable Group:D4
Cable Type:Belden 1855A,Belden 4855R,Belden 4855P
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: