919-NM119J-51A

RF Connector MCX Right Angle PCB Jack Through Hole 50 Ohm Non-Magnetic

Easily integrate high-frequency connectivity with our MCX Right Angle PCB Jack. Designed for seamless PCB through-hole installation, this connector ensures reliable signal transmission in non-magnetic environments. With a 50 Ohm impedance and operating frequency of up to 6 GHz, it's ideal for demanding RF applications. Crafted from durable beryllium copper with a gold finish, it offers excellent conductivity and corrosion resistance. The push-on coupling feature simplifies assembly, while the right-angle orientation allows for space-efficient installation. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, this connector guarantees performance and reliability in a variety of conditions. Perfect for industrial, aerospace, and telecommunications systems, it meets the highest standards of quality and durability. Elevate your RF connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-NM119J-51A
Connector Type:MCX
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-NM119J-51A
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:Yes
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: