920-517A-52S

HD-EFI Plug to HD-EFI Plug 50 Ohm Straight 18.28mm

Enhance your RF connectivity with our HD-EFI Plug to HD-EFI Plug straight adapter, designed for seamless signal transmission in high-frequency applications. With a 50 Ohm impedance and a durable beryllium copper construction, this adapter ensures optimal performance and longevity. The white bronze finish not only adds a sleek touch but also provides corrosion resistance for reliable operation. Operating at a maximum frequency of 6 GHz, it is perfect for demanding environments. RoHS compliant and meticulously crafted, this adapter guarantees quality and compliance with environmental standards. Upgrade your setup with this essential connector for seamless and efficient RF connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 920-517A-52S
Orientation:Straight
Adapter Type:HD-EFI to HD-EFI
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:HD-EFI
Adapter Side 2:HD-EFI
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR920-517A-52S
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Performance
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: