| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-113-084B2 |
| Overall Length: | 3.31 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-113-084B2 |
A-1PA-113-084B2
| Heilind Number: | AMRA-1PA-113-084B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-113-084B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 84 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect with precision using our AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable. With a length of 84 mm and a 50 Ohm impedance, this cable assembly ensures optimal signal transmission. Featuring high-quality connectors on both ends, it guarantees a secure and stable connection. The 1.13 mm Micro-Cable construction offers flexibility and durability, perfect for various applications. Whether for professional setups or personal projects, this coaxial cable assembly delivers reliable performance. Upgrade your wire management with this essential component.

