| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-113-100G2 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-113-100G2 |
A-1PA-113-100G2
| Heilind Number: | AMRA-1PA-113-100G2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-113-100G2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with this specialized cable assembly featuring an AMC Right Angle Plug to AMC Right Angle Plug connection. Designed for optimal performance, the 1.13 mm Micro-Cable with a 100 mm length and 50 Ohm impedance guarantees efficient signal transmission. With both connector ends styled as R/A Plugs, this assembly offers a secure and reliable fit. Constructed with RoHS-compliant materials, it meets environmental standards without compromising on quality. Ideal for wire management and coaxial setups, this assembly is a must-have for maintaining smooth operations in various applications.

