A-1PA-178-200N2

Heilind Number:AMRA-1PA-178-200N2
Manufacturer:Amphenol RF
Manufacturer Number:A-1PA-178-200N2
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to AMC Right Angle Plug RG-178 200 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-1PA-178-200N2
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:AMC
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to AMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-1PA-178-200N2

Detailed Description

Enhance your connectivity with this high-quality cable assembly featuring an AMC Right Angle Plug to AMC Right Angle Plug connection. Measuring 200mm in length, it ensures seamless data transmission over its RG-178 50 Ohm cable. With both connector ends boasting a right angle plug design, it offers versatile installation options. Ideal for various applications, this coaxial cable assembly guarantees reliable performance in wire management and connectivity setups. Upgrade your setup with this essential component.