A-2PA-081-300B2

AMMC Right Angle Plug to AMMC Right Angle Plug 0.81 mm Micro-Cable 300 mm Length 50 Ohms

Enhance your connectivity with this specialized cable assembly featuring AMMC Right Angle Plug to AMMC Right Angle Plug connectors. Designed for seamless transmission, the 0.81 mm Micro-Cable spans 300 mm in length, ensuring flexibility in your setup. With an impedance of 50 Ohms, it guarantees efficient signal flow. The RoHS compliance underscores our commitment to sustainability. Perfect for applications in wire management, this coaxial cable assembly elevates your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-2PA-081-300B2
Overall Length:11.81 in
Connector End 1:AMMC
Connector End 2:AMMC
Impedance:50 Ω
Cable Type:.81 mm Micro-Cable
Cable Assembly Type:AMMC to AMMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-2PA-081-300B2
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:AMMC Cable Plug
Connector 2 Part Number:AMMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: