AD-SMAPSMPP-1

SMA Plug to SMP Jack Adapter 50 Ohm Straight

Easily connect SMA and SMP devices with our Straight SMA Plug to SMP Jack Adapter. Featuring a 50 Ohm impedance, this high-quality adapter ensures seamless signal transmission. With a SMA male plug on one end and a SMP female jack on the other, it provides a reliable and efficient connection. RoHS compliant, it meets strict environmental standards. Perfect for RF applications, this adapter is a must-have for professionals in the field. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-SMAPSMPP-1
Adapter Type:SMA to SMP
Adapter Side 1:SMA
Adapter Side 2:SMP
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMRAD-SMAPSMPP-1
Mil Qualified:No
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Isolated:No
Low PIM:No
Non Magnetic:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: