HSDSJZSJZ07-19
HSD Straight Jack to HSD Straight Jack HSD-S0040103 48 in Length 100 Ohms
Connect with precision using our HSD Straight Jack to HSD Straight Jack Coaxial Cable Assembly. With a generous 48-inch length, this high-quality cable features 100-ohm impedance, ensuring efficient signal transmission. Crafted with HSD-S0040103 cable type, it guarantees reliable performance in demanding applications. Both ends are equipped with Straight Jack connectors, providing secure and seamless connectivity. Perfect for wire management, this assembly is a essential component for ensuring optimal signal quality in various setups.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF HSDSJZSJZ07-19 |
Overall Length: | 48 in |
Connector End 1: | HSD |
Connector End 2: | HSD |
Impedance: | 100 Ω |
Cable Type: | HSD-S0040103 |
Cable Assembly Type: | HSD to HSD |
Connector End 1 Style: | Str Jack |
Connector End 2 Style: | Str Jack |
SKU: | AMRHSDSJZSJZ07-19 |
Mil Qualified: | No |
Low PIM: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |