HSDSJZSPZ08-16
HSD Straight Jack to HSD Straight Plug HSD-S0040103 1.5 M Length 100 Ohms
Ensure seamless connectivity with this high-quality cable assembly, featuring an HSD Straight Jack to HSD Straight Plug configuration. With a length of 1.5 meters and an impedance of 100 ohms, it guarantees reliable signal transmission. The cable, made of durable HSD-S0040103 material, is 59.06 inches long, ideal for various applications. Designed with precision, the connector ends boast Str Jack and Str Plug styles for secure attachment. Perfect for wire management in any setup, this coaxial cable assembly is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF HSDSJZSPZ08-16 |
Overall Length: | 59.06 in |
Connector End 1: | HSD |
Connector End 2: | HSD |
Impedance: | 100 Ω |
Cable Type: | HSD-S0040103 |
Cable Assembly Type: | HSD to HSD |
Connector End 1 Style: | Str Jack |
Connector End 2 Style: | Str Plug |
SKU: | AMRHSDSJZSPZ08-16 |
Mil Qualified: | No |
Low PIM: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |