HSDSJZSPZ13-16

HSD Straight Jack to HSD Straight Plug HSD-S0040103 120 in Length 100 Ohms

Easily connect devices with our HSD Straight Jack to Straight Plug Cable Assembly. Measuring 120 inches in length, this high-quality coaxial cable features HSD-S0040103 construction, ensuring reliable signal transmission. With 100 ohm impedance, it's perfect for maintaining signal integrity in various applications. The Straight Jack and Straight Plug connectors offer seamless compatibility, making it a versatile solution for wire management. Trust in this cable assembly for efficient and durable connectivity in your setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ13-16
Overall Length:120 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ13-16
Mil Qualified:No
Low PIM:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: