HSDSJZSPZ15-16

HSD Straight Jack to HSD Straight Plug HSD-S0040103 180 in Length 100 Ohms

Easily connect two High-Speed Data (HSD) devices with our Straight Jack to Straight Plug cable assembly. With a length of 180 inches, this cable is designed for seamless data transmission over its 100-ohm impedance. Featuring HSD-S0040103 cable type, it ensures high-quality performance and durability. The Straight Jack and Straight Plug connectors offer a secure and reliable connection, making it ideal for various applications in wire management, cable assemblies, and coaxial setups. Upgrade your connectivity with this essential component for efficient data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ15-16
Overall Length:180 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ15-16
Mil Qualified:No
Low PIM:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: